There are no models available for this part yet.
Overview of BPF-SI-472 by Caplugs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC892ALP5ETR | Analog Devices | 3 to 6.5 GHz Tunable BPF | |
EV1HMC890ALP5 | Analog Devices | 1 to 2 GHz Tunable BPF | |
HMC892ALP5E | Analog Devices | 3 to 6.5 GHz Tunable BPF |
Price & Stock for BPF-SI-472 by Caplugs
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
376-BPF-SI-472
|
Mouser Electronics | Conduit Fittings & Accessories PLUG SNAP-IN BLACK LDPE RoHS: Compliant | 0 |
|
$0.5610 / $0.5780 | Order Now |