Part Details for BPF1608LM09R5000A by Pulse Electronics Corporation
Overview of BPF1608LM09R5000A by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for BPF1608LM09R5000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK2679
|
Newark | 1608 5G Bpf Type09,/T&r |Pulse BPF1608LM09R5000A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0730 | Buy Now |
DISTI #
553-BPF1608LM09R5000ACT-ND
|
DigiKey | RF FILTER BANDPASS 5.375GHZ 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15830 In Stock |
|
$0.0672 / $0.1600 | Buy Now |
DISTI #
BPF1608LM09R5000A
|
Avnet Americas | Band Pass Filter 5GHz 1.5dB 10dB T/R - Tape and Reel (Alt: BPF1608LM09R5000A) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0440 / $0.0500 | Buy Now |
DISTI #
673-PF1608LM09R5000A
|
Mouser Electronics | Signal Conditioning 1608 5G BPF Type09, RoHS: Compliant | 0 |
|
$0.0500 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0421 | Buy Now |
|
Onlinecomponents.com | IPD RF Components: BPF/LPF, SMD RoHS: Compliant | 0 |
|
$0.0458 / $0.0549 | Buy Now |
DISTI #
BPF1608LM09R5000A
|
Avnet Americas | Band Pass Filter 5GHz 1.5dB 10dB T/R - Tape and Reel (Alt: BPF1608LM09R5000A) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0440 / $0.0500 | Buy Now |
DISTI #
BPF1608LM09R5000A
|
Avnet Americas | Band Pass Filter 5GHz 1.5dB 10dB T/R - Tape and Reel (Alt: BPF1608LM09R5000A) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0440 / $0.0500 | Buy Now |
Part Details for BPF1608LM09R5000A
BPF1608LM09R5000A CAD Models
BPF1608LM09R5000A Part Data Attributes
|
BPF1608LM09R5000A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPF1608LM09R5000A
Pulse Electronics Corporation
Band Pass Filter, 1 Section(s) Min, 1 Section(s) Max, 5375MHz, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 5375 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 2 | |
Width | 0.8 mm |