Part Details for BPF2012LL01R5000A by Pulse Electronics Corporation
Overview of BPF2012LL01R5000A by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for BPF2012LL01R5000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK2682
|
Newark | 2012 5Ghz Bpf Type01/T&r |Pulse BPF2012LL01R5000A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1370 | Buy Now |
DISTI #
311-1561-1-ND
|
DigiKey | RF FILTER BANDPASS 5.425GHZ 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15077 In Stock |
|
$0.0887 / $0.2200 | Buy Now |
DISTI #
BPF2012LL01R5000A
|
Avnet Americas | Band Pass Filter 5GHz 1.5dB T/R - Tape and Reel (Alt: BPF2012LL01R5000A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0829 / $0.0943 | Buy Now |
DISTI #
603-BPF2012LL01R5000
|
Mouser Electronics | Signal Conditioning 5GHz BAND PASS FILTER RoHS: Compliant | 0 |
|
$0.0940 / $0.2100 | Order Now |
|
Future Electronics | RF FILTER BANDPASS 5.425GHZ 0805 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0793 | Buy Now |
|
Onlinecomponents.com | IPD RF Components: BPF/LPF, SMD RoHS: Compliant |
12000 Partner Stock |
|
$0.0880 / $0.1006 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0850 / $0.1000 | Buy Now |
DISTI #
66310215
|
Verical | RF Filter Band Pass 4900MHz to 5950MHz 1.8dB 50Ohm SMD 4Pin 0805 T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 12000 |
|
$0.0930 / $0.0980 | Buy Now |
DISTI #
BPF2012LL01R5000A
|
Avnet Americas | Band Pass Filter 5GHz 1.5dB T/R - Tape and Reel (Alt: BPF2012LL01R5000A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0829 / $0.0943 | Buy Now |
DISTI #
BPF2012LL01R5000A
|
Avnet Americas | Band Pass Filter 5GHz 1.5dB T/R - Tape and Reel (Alt: BPF2012LL01R5000A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0829 / $0.0943 | Buy Now |
Part Details for BPF2012LL01R5000A
BPF2012LL01R5000A CAD Models
BPF2012LL01R5000A Part Data Attributes
|
BPF2012LL01R5000A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPF2012LL01R5000A
Pulse Electronics Corporation
Band Pass Filter, 1 Section(s) Min, 1 Section(s) Max, 5425MHz, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Center or Cutoff Frequency (fo/fc) | 5425 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.8 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 2 | |
Width | 1.25 mm |