Part Details for BPF24-813A by L-com Inc
Overview of BPF24-813A by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for BPF24-813A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4559
|
Newark | Fil2.4Ghz 8-Pole Ch 13 Outdr |L-Com BPF24-813A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.9900 | Buy Now |
DISTI #
5073-BPF24-813A-ND
|
DigiKey | FIL2.4GHZ 8-POLE CH 13 OUTDR Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$186.1680 / $198.7700 | Buy Now |
DISTI #
73613227
|
RS | 2.4 GHz Ultra High Q 8-Pole Outdoor Bandpass FilterChannel 13 2472 MHz- | L-com BPF24-813A Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$209.9900 | RFQ |
|
Onlinecomponents.com | FIL2.4GHz 8-Pole Ch 13 Outdr | 0 |
|
$187.1000 / $200.9600 | Buy Now |
DISTI #
BPF24-813A
|
L-com US | The HyperLink outdoor 2.4 GHz 8-Pole Ultra-High Q Wi-Fi channel filters are ideal for co-located equipment installations. Available in five versions for Channel 1, 6, 9, 11 and 13, they provide excellent adjacent channel rejection. By reducing interference from both inside and outside the band, improved performance of co-located equipment can be achieved. These bandpass filters are bi-directional, so either end can be connected to the antenna. Designed for outdoor use, they feature rugged aluminum weatherproof construction. Min Qty: 1 Package Multiple: 1 | 0 |
|
$167.9900 / $209.9900 | Buy Now |
Part Details for BPF24-813A
BPF24-813A CAD Models
BPF24-813A Part Data Attributes
|
BPF24-813A
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BPF24-813A
L-com Inc
General Purpose Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Average Input Power | 50 W | |
Center or Cutoff Frequency (fo/fc) | 2472 MHz | |
Filter Type | CAVITY BPF | |
Height | 35 mm | |
Input Connector | N FEMALE | |
Input/Output Impedance | 50 OHM | |
Length | 124 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | N FEMALE | |
Width | 74 mm |