Part Details for BPH 853025R5-101T by Tai-Tech Advanced Electronics Co Ltd
Overview of BPH 853025R5-101T by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101TG-40 | Rochester Electronics LLC | 24-BIT, 10.24MHz, OTHER DSP, CPGA68, PGA-68 | |
0805HS-101TGLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008HS-101TJLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for BPH 853025R5-101T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4816-BPH853025R5-101TCT-ND
|
DigiKey | 100 OHMS @ 100 MHZ 1 POWER LINE Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1654 In Stock |
|
$0.0625 / $0.2300 | Buy Now |