Part Details for BPH1-14-50 by Cita Technologies LLC
Overview of BPH1-14-50 by Cita Technologies LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPH1-14-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
440-BPH1-14-50-ND
|
DigiKey | AC/DC CONVERTER 14V 5V 747MW Min Qty: 1 Lead time: 16 Weeks Container: Tube |
92 In Stock |
|
$7.9050 / $9.9500 | Buy Now |