Part Details for BPH9B26H00LF by Amphenol Communications Solutions
Overview of BPH9B26H00LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BPH9B26H00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC8979
|
Newark | Bph9B26H00Lf-Bph Lf Cnr/1200 |Amphenol Communications Solutions BPH9B26H00LF Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now |
DISTI #
BPH9B26H00LF-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 1200 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1416 | Buy Now |
Part Details for BPH9B26H00LF
BPH9B26H00LF CAD Models
BPH9B26H00LF Part Data Attributes:
|
BPH9B26H00LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
BPH9B26H00LF
Amphenol Communications Solutions
BPH LF CNR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |