Part Details for BPJF06X by Switchcraft Conxall
Overview of BPJF06X by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BPJF06X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ6879
|
Newark | Rca Panel Mount Jack, Front Mount, Green Insulator |Switchcraft/conxall BPJF06X RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.1100 | Buy Now |
DISTI #
137-BPJF06X-ND
|
DigiKey | RCA PANEL MOUNT JACK, FRONT MOUN Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2928 | Buy Now |
DISTI #
502-BPJF06X
|
Mouser Electronics | RCA Phono Connectors FRNT BLKHD RCA JCK,GRN INS RoH RoHS: Compliant | 173 |
|
$1.1200 / $1.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $1.8600 | Buy Now |
DISTI #
000000000006092588
|
Sager | RCA Phono Connectors FRNT BLKHD RCA JCK,GRN INS RoH | 0 |
|
Buy Now |
Part Details for BPJF06X
BPJF06X CAD Models
BPJF06X Part Data Attributes
|
BPJF06X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
BPJF06X
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | RCA | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Material | BRASS | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |