There are no models available for this part yet.
Overview of BPL 18-12 by BPower (Batteries)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BPL 18-12 by BPower (Batteries)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ACCU-BPL18-12/BP
|
TME | Re-battery: acid-lead, 12V, 18Ah, AGM, maintenance-free, 5.67kg Min Qty: 1 | 20 |
|
$40.1800 / $49.2300 | Buy Now |