There are no models available for this part yet.
Overview of BPL 55-12 by BPower (Batteries)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BPL 55-12 by BPower (Batteries)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ACCU-BPL55-12/BP
|
TME | Re-battery: acid-lead, 12V, 55Ah, AGM, maintenance-free, 17kg, BPL Min Qty: 1 | 1 |
|
$130.8800 / $155.4400 | Buy Now |