Part Details for BPPM00070638302X00 by Pulse Electronics Corporation
Overview of BPPM00070638302X00 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BPPM00070638302X00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK3824
|
Newark | For Power Line Noise Countermeasure/T&r |Pulse BPPM00070638302X00 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5970 / $0.7760 | Buy Now |
DISTI #
553-BPPM00070638302X00TR-ND
|
DigiKey | CMC 900MA 2LN 3K OHM SMD Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6795 | Buy Now |
DISTI #
BPPM00070638302X00
|
Avnet Americas | Inductor Common Mode Choke 3kOhm 900mA 75mOhm Wirewound 4-Pin T/R - Tape and Reel (Alt: BPPM00070638302X00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5718 / $0.6503 | Buy Now |
DISTI #
673-BPPM070638302X00
|
Mouser Electronics | Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) For Power line noise countermeasure RoHS: Compliant | 0 |
|
$0.6340 / $0.6790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5470 / $0.6410 | Buy Now |
Part Details for BPPM00070638302X00
BPPM00070638302X00 CAD Models
BPPM00070638302X00 Part Data Attributes:
|
BPPM00070638302X00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPPM00070638302X00
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), 125V, 0.9A, 4 Pin(s), SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
DC Resistance-Max | 0.075 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.8 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 3000 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 0.9 A | |
Rated Voltage | 125 V | |
Width | 6 mm |