Part Details for BPR5510F by TT electronics / BI Technologies
Overview of BPR5510F by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPR5510F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Planar High Power Resistors - 51 Ohm ±1% - 5W - ±100ppm/°C - +155°C - 300VAC/500VDC - Through Hole - 0.3" Lead Spacing | 0 |
|
$2.5900 / $5.4300 | Buy Now |
Part Details for BPR5510F
BPR5510F CAD Models
BPR5510F Part Data Attributes:
|
BPR5510F
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
BPR5510F
TT electronics / BI Technologies
RESISTOR, METAL GLAZE/THICK FILM, 5W, 1%, 100ppm, 51ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | NON-INDUCTIVE, RATED AC VOLTAGE(V):300 | |
JESD-609 Code | e3 | |
Manufacturer Series | BPR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for BPR5510F
This table gives cross-reference parts and alternative options found for BPR5510F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPR5510F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPR5510F | Fixed Resistor, Metal Glaze/thick Film, 5W, 51ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | BPR5510F vs BPR5510F |
BPC5510F | Fixed Resistor, Metal Glaze/thick Film, 5W, 51ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | BPR5510F vs BPC5510F |
BPC5510F | RESISTOR, METAL GLAZE/THICK FILM, 5W, 1%, 100ppm, 51ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TT electronics / BI Technologies | BPR5510F vs BPC5510F |