Part Details for BPS130-HA300P-3M by Bourns Inc
Overview of BPS130-HA300P-3M by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BPS130-HA300P-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH8986
|
Newark | Pressure Sensor, Analog, 300 Psia, Mount /Tray Packaging |Bourns BPS130-HA300P-3M Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0200 / $42.2700 | Buy Now |
DISTI #
118-BPS130-HA300P-3M-ND
|
DigiKey | SENSOR 300PSIA 4.95V Min Qty: 200 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$45.8550 | Buy Now |
DISTI #
BPS130-HA300P-3M
|
Avnet Americas | Pressure Sensor 0.45V to 4.95V 0psi to 300psi Absolute 3-Pin SMD Tray - Trays (Alt: BPS130-HA300P-3M) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$39.1388 / $44.4616 | Buy Now |
DISTI #
652-BPS130-HA300P-3M
|
Mouser Electronics | Board Mount Pressure Sensors Pressure Sensor, Analog, 300 psia, mount RoHS: Compliant | 0 |
|
$43.8300 | Order Now |
DISTI #
73196205
|
RS | Pressure Sensor, Analog, 300 psia, mountTray Packaging | Bourns BPS130-HA300P-3M RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$42.2700 / $46.9700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$40.0900 / $112.7200 | Buy Now | |
DISTI #
BPS130-HA300P-3M
|
Avnet Americas | Pressure Sensor 0.45V to 4.95V 0psi to 300psi Absolute 3-Pin SMD Tray - Trays (Alt: BPS130-HA300P-3M) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$39.1388 / $44.4616 | Buy Now |
DISTI #
BPS130-HA300P-3M
|
Avnet Americas | Pressure Sensor 0.45V to 4.95V 0psi to 300psi Absolute 3-Pin SMD Tray - Trays (Alt: BPS130-HA300P-3M) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$39.1388 / $44.4616 | Buy Now |
|
Master Electronics | 0 |
|
$40.0900 / $112.7200 | Buy Now |
Part Details for BPS130-HA300P-3M
BPS130-HA300P-3M CAD Models
BPS130-HA300P-3M Part Data Attributes
|
BPS130-HA300P-3M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
BPS130-HA300P-3M
Bourns Inc
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Additional Feature | OVERVOLTAGE PROTECTION, REVERSE POLARITY PROTECTION | |
Body Breadth | 10.3 mm | |
Body Height | 4.2 mm | |
Body Length or Diameter | 12.8 mm | |
Mounting Feature | MANIFOLD MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 300 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |