Part Details for BPS130-HG015P-1MG by Bourns Inc
Overview of BPS130-HG015P-1MG by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BPS130-HG015P-1MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-BPS130-HG015P-1MGTR-ND
|
DigiKey | SENSOR 15PSIG 4.95V Min Qty: 250 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$40.2481 | Buy Now |
DISTI #
BPS130-HG015P-1MG
|
Avnet Americas | Pressure Sensor, Analog, 15 psig - Tape and Reel (Alt: BPS130-HG015P-1MG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$35.5800 / $40.4189 | Buy Now |
DISTI #
652-BPS130-HG015P1MG
|
Mouser Electronics | Board Mount Pressure Sensors Pressure Sensor, Analog, 15 psig RoHS: Compliant | 0 |
|
$39.8400 | Order Now |
DISTI #
73791902
|
RS | Pressure Sensor, Analog, 15 psig, TR13,Tape & Reel - 13 reel | Bourns BPS130-HG015P-1MG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$51.2400 / $56.9300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$36.3500 / $101.6600 | Buy Now | |
DISTI #
BPS130-HG015P-1MG
|
Avnet Americas | Pressure Sensor, Analog, 15 psig - Tape and Reel (Alt: BPS130-HG015P-1MG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$35.5800 / $40.4189 | Buy Now |
|
Master Electronics | 0 |
|
$36.3500 / $101.6600 | Buy Now |
Part Details for BPS130-HG015P-1MG
BPS130-HG015P-1MG CAD Models
BPS130-HG015P-1MG Part Data Attributes:
|
BPS130-HG015P-1MG
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
BPS130-HG015P-1MG
Bourns Inc
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | OVERVOLTAGE PROTECTION, REVERSE POLARITY PROTECTION | |
Body Breadth | 10.3 mm | |
Body Height | 4.2 mm | |
Body Length or Diameter | 12.8 mm | |
Mounting Feature | MANIFOLD MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Sensing Mode | GAUGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |