Part Details for BPS6055L-12-C by Intervox
Overview of BPS6055L-12-C by Intervox
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPS6055L-12-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2377-BPS6055L-12-C-ND
|
DigiKey | BUZZER PIEZO 12V 85X60MM BRACKET Min Qty: 1 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$14.6500 / $18.7300 | Buy Now |
|
Onlinecomponents.com | Audio Sounder Piezo 6VDC 12VDC 350mA 12VDC 115dB 2500Hz to 3000Hz Bracket Mount Wire Lead RoHS: Compliant |
1 In Stock |
|
$14.3100 / $23.0900 | Buy Now |
|
Master Electronics | Audio Sounder Piezo 6VDC 12VDC 350mA 12VDC 115dB 2500Hz to 3000Hz Bracket Mount Wire Lead RoHS: Compliant |
1 In Stock |
|
$14.3100 / $23.0900 | Buy Now |