There are no models available for this part yet.
Overview of BPS8B09FLD2C0Z1LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BPS8B09FLD2C0Z1LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class II, 9 Position |
Price & Stock for BPS8B09FLD2C0Z1LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73450238
|
RS | BPS8B09FLD2C0Z1LF-DINIDC SIDEPIERCE-020CNR | Amphenol FCI (Amphenol CS) BPS8B09FLD2C0Z1LF Min Qty: 1120 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4800 | RFQ | |
DISTI #
BRGBPS8B09FLD2C0Z1LF
|
Heilind Electronics | BPS8B09FLD2C0Z1LF-DINIDC SIDEP | Americas - 0 in Stock |
|
Buy Now | ||
Bristol Electronics | 880 |
|
RFQ | ||||
DISTI #
BRGBPS8B09FLD2C0Z1LF
|
Interstate Connecting Components | BPS8B09FLD2C0Z1LF-DINIDC SIDEP | 0 |
|
Buy Now |
CAD Models for BPS8B09FLD2C0Z1LF by Amphenol FCi
Part Data Attributes for BPS8B09FLD2C0Z1LF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
BURNDY CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
LATCHED
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for BPS8B09FLD2C0Z1LF
This table gives cross-reference parts and alternative options found for BPS8B09FLD2C0Z1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPS8B09FLD2C0Z1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPS8B09FLD2C0Z1LF | DIN IDC Cable Connector, Side-pierce, Class II, 9 Position | Amphenol Communications Solutions | BPS8B09FLD2C0Z1LF vs BPS8B09FLD2C0Z1LF |
BPS8B09FLD2C0L9 | BPS8B09FLD2C0L9 | Amphenol FCi | BPS8B09FLD2C0Z1LF vs BPS8B09FLD2C0L9 |