Part Details for BPS8B21ACD200E9LF by Amphenol FCi
Overview of BPS8B21ACD200E9LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BPS8B21ACD200E9LF | Amphenol Communications Solutions | BPS8B21ACD200E9LF-DINIDC SIDEPIERCE-031CNR |
Price & Stock for BPS8B21ACD200E9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73489171
|
RS | BPS8B21ACD200E9LF-DINIDC SIDEPIERCE-031CNR | Amphenol FCI (Amphenol CS) BPS8B21ACD200E9LF Min Qty: 420 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7700 | RFQ |
DISTI #
BRGBPS8B21ACD200E9LF
|
Heilind Electronics | BPS8B21ACD200E9LF-DINIDC SIDEP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGBPS8B21ACD200E9LF
|
Interstate Connecting Components | BPS8B21ACD200E9LF-DINIDC SIDEP | 0 |
|
Buy Now |
Part Details for BPS8B21ACD200E9LF
BPS8B21ACD200E9LF CAD Models
BPS8B21ACD200E9LF Part Data Attributes
|
BPS8B21ACD200E9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
BPS8B21ACD200E9LF
Amphenol FCi
Board Euro Connector, 21 Contact(s), 2 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |