Part Details for BPS8B21FLD0C0Z1LF by Amphenol FCi
Overview of BPS8B21FLD0C0Z1LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BPS8B21FLD0C0Z1LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Backplane connectors, Side-pierce, Class II, 21 Position |
Price & Stock for BPS8B21FLD0C0Z1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450243
|
RS | BPS8B21FLD0C0Z1LF-DINIDC SIDEPIERCE-043CNR | Amphenol FCI (Amphenol CS) BPS8B21FLD0C0Z1LF Min Qty: 1064 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 | RFQ |
DISTI #
BRGBPS8B21FLD0C0Z1LF
|
Heilind Electronics | BPS8B21FLD0C0Z1LF-DINIDC SIDEP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGBPS8B21FLD0C0Z1LF
|
Interstate Connecting Components | BPS8B21FLD0C0Z1LF-DINIDC SIDEP | 0 |
|
Buy Now |
Part Details for BPS8B21FLD0C0Z1LF
BPS8B21FLD0C0Z1LF CAD Models
BPS8B21FLD0C0Z1LF Part Data Attributes
|
BPS8B21FLD0C0Z1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
BPS8B21FLD0C0Z1LF
Amphenol FCi
Board Euro Connector, 21 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURNDY CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, STANDARD: DIN 41612 | |
Body Breadth | 0.492 inch | |
Body Depth | 1.339 inch | |
Body Length | 0.771 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |
Alternate Parts for BPS8B21FLD0C0Z1LF
This table gives cross-reference parts and alternative options found for BPS8B21FLD0C0Z1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPS8B21FLD0C0Z1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPS8B21FLD0C0Z1 | Board Euro Connector, 21 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug | Amphenol FCi | BPS8B21FLD0C0Z1LF vs BPS8B21FLD0C0Z1 |