Part Details for BPS8B42FLD2C0E9LF by Amphenol FCi
Overview of BPS8B42FLD2C0E9LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPS8B42FLD2C0E9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450254
|
RS | BPS8B42FLD2C0E9LF-DINIDC SIDEPIERCE LF CNR | Amphenol FCI (Amphenol CS) BPS8B42FLD2C0E9LF Min Qty: 504 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6000 | RFQ |
DISTI #
BRGBPS8B42FLD2C0E9LF
|
Heilind Electronics | BPS8B42FLD2C0E9LF-DINIDC SIDEP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGBPS8B42FLD2C0E9LF
|
Interstate Connecting Components | BPS8B42FLD2C0E9LF-DINIDC SIDEP | 0 |
|
Buy Now |
Part Details for BPS8B42FLD2C0E9LF
BPS8B42FLD2C0E9LF CAD Models
BPS8B42FLD2C0E9LF Part Data Attributes
|
BPS8B42FLD2C0E9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
BPS8B42FLD2C0E9LF
Amphenol FCi
Board Euro Connector, 42 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.492 inch | |
Body Depth | 1.614 inch | |
Body Length | 1.55 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | 24-26 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |