Part Details for BPS8B42FLD2C0L9LF by Amphenol FCi
Overview of BPS8B42FLD2C0L9LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BPS8B42FLD2C0L9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 42 Position |
Price & Stock for BPS8B42FLD2C0L9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450255
|
RS | BPS8B42FLD2C0L9LF-DINIDC SIDEPIERCE-064CNR | Amphenol FCI (Amphenol CS) BPS8B42FLD2C0L9LF Min Qty: 504 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6400 | RFQ |
DISTI #
BRGBPS8B42FLD2C0L9LF
|
Heilind Electronics | DINIDC SIDEPIERCE-064CNR | Americas - 0 in Stock |
|
$4.9087 / $4.9892 | Buy Now |
DISTI #
BRGBPS8B42FLD2C0L9LF
|
Interstate Connecting Components | DINIDC SIDEPIERCE-064CNR | 0 |
|
$4.9087 / $4.9892 | Buy Now |