BPS8B96ACD2C0Z1LF
Description: Board Euro Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, ROHS COMPLIANT

Overview of BPS8B96ACD2C0Z1LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BPS8B96ACD2C0Z1LF Amphenol Communications Solutions DIN IDC Cable Connector, Side-pierce, Class II, 96 Position

Price & Stock for BPS8B96ACD2C0Z1LF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # 73450268
RS BPS8B96ACD2C0Z1LF-DINIDC SIDEPIERCE-081 LF | Amphenol FCI (Amphenol CS) BPS8B96ACD2C0Z1LF Min Qty: 336 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 336 $9.5500
$9.5500 RFQ
DISTI # BRGBPS8B96ACD2C0Z1LF
Heilind Electronics BPS8B96ACD2C0Z1LF-DINIDC SIDEP Americas - 0 in Stock
Buy Now
DISTI # BRGBPS8B96ACD2C0Z1LF
Interstate Connecting Components BPS8B96ACD2C0Z1LF-DINIDC SIDEP 0
Buy Now

CAD Models for BPS8B96ACD2C0Z1LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BPS8B96ACD2C0Z1LF by Amphenol FCi

BPS8B96ACD2C0Z1LF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
BURNDY CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: DIN 41612
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
MATTE TIN
Contact Finish Termination
Matte Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
YES
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
64
UL Flammability Code
94V-0
Want to compare parts?
  1. BPS8B96ACD2C0Z1LF
    Amphenol FCi
    Board Euro Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BPS8B96ACD2C0Z1LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BPS8B96ACD2C0Z1LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of BPS8B96ACD2C0Z1LF would you like to use for your alert(s)?
  • Please alert me when BPS8B96ACD2C0Z1LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BPS8B96ACD2C0Z1LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BPS8B96ACD2C0Z1LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BPS8B96ACD2C0Z1LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BPS8B96ACD2C0Z1LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BPS8B96ACD2C0Z1LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: