Part Details for BPS8B96FLD000Z1LF by Amphenol FCi
Overview of BPS8B96FLD000Z1LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPS8B96FLD000Z1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450271
|
RS | BPS8B96FLD000Z1LF-DINIDC SIDEPIERCE-086CNR | Amphenol FCI (Amphenol CS) BPS8B96FLD000Z1LF Min Qty: 336 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3800 | RFQ |
DISTI #
BRGBPS8B96FLD000Z1LF
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRGBPS8B96FLD000Z1LF
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for BPS8B96FLD000Z1LF
BPS8B96FLD000Z1LF CAD Models
BPS8B96FLD000Z1LF Part Data Attributes
|
BPS8B96FLD000Z1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
BPS8B96FLD000Z1LF
Amphenol FCi
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURNDY CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BPS8B96FLD000Z1LF
This table gives cross-reference parts and alternative options found for BPS8B96FLD000Z1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPS8B96FLD000Z1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPS8B96FLD000Z1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, IDC Terminal | Amphenol FCi | BPS8B96FLD000Z1LF vs BPS8B96FLD000Z1 |