Part Details for BPS8B96YYD2C0Z0LF by Amphenol FCi
Overview of BPS8B96YYD2C0Z0LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BPS8B96YYD2C0Z0LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class III, 96 Position |
Price & Stock for BPS8B96YYD2C0Z0LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450282
|
RS | BPS8B96YYD2C0Z0LF-DINIDC SIDEPIERCE-107CNR | Amphenol FCI (Amphenol CS) BPS8B96YYD2C0Z0LF Min Qty: 336 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1700 | RFQ |
DISTI #
BRGBPS8B96YYD2C0Z0LF
|
Heilind Electronics | BPS8B96YYD2C0Z0LF-DINIDC SIDEP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGBPS8B96YYD2C0Z0LF
|
Interstate Connecting Components | BPS8B96YYD2C0Z0LF-DINIDC SIDEP | 0 |
|
Buy Now |
Part Details for BPS8B96YYD2C0Z0LF
BPS8B96YYD2C0Z0LF CAD Models
BPS8B96YYD2C0Z0LF Part Data Attributes
|
BPS8B96YYD2C0Z0LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
BPS8B96YYD2C0Z0LF
Amphenol FCi
Board Euro Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |