Part Details for BPSM 0801 2100 by COLSON
Overview of BPSM 0801 2100 by COLSON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPSM 0801 2100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BPSM-0801-2100
|
TME | Transport wheel, Ø: 80mm, W: 25mm, H: 105mm, torsional with lock Min Qty: 1 | 0 |
|
$5.8800 / $7.5600 | RFQ |