Part Details for BPSM 1001 2100 by COLSON
Overview of BPSM 1001 2100 by COLSON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPSM 1001 2100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BPSM-1001-2100
|
TME | Transport wheel, Ø: 100mm, W: 30mm, H: 128mm, torsional with lock Min Qty: 1 | 0 |
|
$6.1600 / $7.9200 | RFQ |