Part Details for BPSX 1-14-33 by Bias Power Inc
Overview of BPSX 1-14-33 by Bias Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPSX 1-14-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
907-BPSX1-14-33
|
Mouser Electronics | AC/DC Power Modules 1W 14V, 3.3V DUAL 85-265V Extreme Temp RoHS: Compliant | 20 |
|
$7.6700 / $10.4500 | Buy Now |
|
Neutron USA | Switching Power Supplies 1W 14V, 3.3V DUAL 85-265V Extreme Temp | 0 |
|
$34.9900 | Buy Now |