Part Details for BPWX 2-08-50 by Bias Power Inc
Overview of BPWX 2-08-50 by Bias Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPWX 2-08-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
907-BPWX2-08-50
|
Mouser Electronics | AC/DC Power Modules 2W 8V, 5V DUAL 90-308V Extreme Temp RoHS: Compliant | 20 |
|
$9.0600 / $11.9300 | Buy Now |
|
Neutron USA | Switching Power Supplies 2W 8V, 5V DUAL, 90-308VACin, Extreme Temp | 20 |
|
$39.9900 | Buy Now |