Part Details for BQ024D0474K by Kyocera AVX Components
Overview of BQ024D0474K by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ024D0474K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BQ024D0474K--
|
Avnet Abacus | FILM RAD 470nF 10% 63V 5mm Bulk (Alt: BQ024D0474K--) RoHS: Compliant Min Qty: 3800 Package Multiple: 3800 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BQ024D0474K
BQ024D0474K CAD Models
BQ024D0474K Part Data Attributes
|
BQ024D0474K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BQ024D0474K
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3012 | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 40 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Tolerances Values On Request | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
Length | 7.5 mm | |
Manufacturer Series | BQ02 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | BF/Q02( D) | |
Size Code | 3012 | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.2 mm |