There are no models available for this part yet.
Overview of BQ2002ESNTRG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BQ2002ESNTRG4 by Texas Instruments
Part Data Attributes for BQ2002ESNTRG4 by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.89 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.78 mm
|
Supply Current-Max (Isup)
|
0.5 mA
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
4 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.935 mm
|
Alternate Parts for BQ2002ESNTRG4
This table gives cross-reference parts and alternative options found for BQ2002ESNTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2002ESNTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2002ESN-SI | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SO-8 | Texas Instruments | BQ2002ESNTRG4 vs BQ2002ESN-SI |
BQ2002CSNTR | NiCd/NiMH battery charge controller with negative dV, PVT 8-SOIC 0 to 70 | Texas Instruments | BQ2002ESNTRG4 vs BQ2002CSNTR |
BQ2002SNTRG4 | NiCd/NiMH battery charge controller with negative dV, PVT and Top-Off Time setup1 8-SOIC 0 to 70 | Texas Instruments | BQ2002ESNTRG4 vs BQ2002SNTRG4 |
BQ2002GSNG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Texas Instruments | BQ2002ESNTRG4 vs BQ2002GSNG4 |
SP2525A-2EN/TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MS-012-AA, NSOIC-8 | Sipex Corporation | BQ2002ESNTRG4 vs SP2525A-2EN/TR |
BQ2002FSN | NiCd/NiMH battery charge controller with negative dV, PVT and Top-Off Time setup2 8-SOIC 0 to 70 | Texas Instruments | BQ2002ESNTRG4 vs BQ2002FSN |
BQ2002GSN | NiCd/NiMH battery charge controller with negative dV, PVT and tMTO setup2 8-SOIC 0 to 70 | Texas Instruments | BQ2002ESNTRG4 vs BQ2002GSN |
SP2525A-1EN-L/TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MO-012-AA, NSOIC-8 | Exar Corporation | BQ2002ESNTRG4 vs SP2525A-1EN-L/TR |
BQ2002SN | NiCd/NiMH battery charge controller with negative dV, PVT and Top-Off Time setup1 8-SOIC 0 to 70 | Texas Instruments | BQ2002ESNTRG4 vs BQ2002SN |
BQ2002GSNTRG4 | NiCd/NiMH Charge Controller with Negative dV and Peak Voltage Detection Termination 8-SOIC -40 to 85 | Texas Instruments | BQ2002ESNTRG4 vs BQ2002GSNTRG4 |
Related Parts for BQ2002ESNTRG4
-
BQ2011KSN-D121Power Management Circuits
-
BD18HC5WEFJ-E2Linear Regulator ICs
-
BSC9132NSN7MNMBMicroprocessors
-
BP5048Power Supply Modules
-
BLUENRG-132Other Telecom ICs
-
BR25H640F-2ACE2EEPROMs
-
BR246D-320B2-28VPower/Signal Relays
-
BD243CPower Bipolar Transistors
-
BLF8G20LS-220JRF Power Field-Effect Transistors