-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch-mode Lead-Acid Battery Charger with User-Selectable Charge Algorithms 16-SOIC -20 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-BQ2031SN-A5TRCT-ND
|
DigiKey | IC BAT CHG LEAD ACID 1CEL 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2101 In Stock |
|
$8.1550 / $13.3800 | Buy Now |
DISTI #
595-BQ2031SN-A5TR
|
Mouser Electronics | Battery Management Lead-Acid Switchmode Charge Mngmnt IC RoHS: Compliant | 4 |
|
$8.1500 / $13.3700 | Buy Now |
DISTI #
V72:2272_07230891
|
Arrow Electronics | Linear Battery Charger Lead-Acid 2000mA 0V to 20V 16-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2003 Container: Cut Strips | Americas - 429 |
|
$8.0890 / $10.4180 | Buy Now |
DISTI #
47184227
|
Verical | Linear Battery Charger Lead-Acid 2000mA 0V to 20V 16-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Date Code: 2003 | Americas - 429 |
|
$8.0890 / $10.4180 | Buy Now |
|
Ameya Holding Limited | IC LEAD ACID FAST CHARGE 16-SOIC | 8461 |
|
RFQ | |
|
Chip1Cloud | IC LEAD ACID FAST CHARGE 16-SOIC | 7290 |
|
RFQ | |
|
LCSC | 5.5V 1 5mA SOP-16 Battery Management ICs ROHS | 3 |
|
$15.5966 / $18.8338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2031SN-A5TR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2031SN-A5TR
Texas Instruments
Switch-mode Lead-Acid Battery Charger with User-Selectable Charge Algorithms 16-SOIC -20 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.97 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.78 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.935 mm |
This table gives cross-reference parts and alternative options found for BQ2031SN-A5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2031SN-A5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2031SN-A5TRG4 | Switch-mode Lead-Acid Battery Charger with User-Selectable Charge Algorithms 16-SOIC -20 to 70 | Texas Instruments | BQ2031SN-A5TR vs BQ2031SN-A5TRG4 |