-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SBS-compliant gas gauge IC for use with The bq29311 38-TSSOP -20 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BQ2085DBTR-V1P3-ND
|
DigiKey | IC GAS GAUGE FOR BQ29311 38TSSOP Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.0607 | Buy Now |
DISTI #
595-BQ2085DBTR-V1P3
|
Mouser Electronics | Battery Management SBS-Compliant Gas Gauge IC RoHS: Compliant | 0 |
|
$13.0600 | Order Now |
|
Quest Components | 344 |
|
$5.2782 / $9.5967 | Buy Now | |
|
Ameya Holding Limited | IC GAS GAUGE FOR BQ29311 38TSSOP | 45500 |
|
RFQ | |
|
Chip1Cloud | IC GAS GAUGE FOR BQ29311 38TSSOP | 9810 |
|
RFQ | |
|
Sense Electronic Company Limited | TSSOP38 | 654 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2085DBTR-V1P3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2085DBTR-V1P3
Texas Instruments
SBS-compliant gas gauge IC for use with The bq29311 38-TSSOP -20 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BQ2085DBTR-V1P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2085DBTR-V1P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2085DBT-V1P3 | SBS-compliant gas gauge IC for use with The bq29311 38-TSSOP -20 to 85 | Texas Instruments | BQ2085DBTR-V1P3 vs BQ2085DBT-V1P3 |
BQ2085DBT-V1P3G4 | SBS-Compliant Gas Gauge IC For Use With The bq29311 38-TSSOP -20 to 85 | Texas Instruments | BQ2085DBTR-V1P3 vs BQ2085DBT-V1P3G4 |
BQ2085DBTR-V1P3G4 | SBS-compliant gas gauge IC for use with The bq29311 38-TSSOP -20 to 85 | Texas Instruments | BQ2085DBTR-V1P3 vs BQ2085DBTR-V1P3G4 |