-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO44, TSSOP-44, Power Management Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36556-1-ND
|
DigiKey | IC ADVANCED GAS GAUGE 38-TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3934 / $9.9500 | Buy Now |
DISTI #
595-BQ20Z45DBTR
|
Mouser Electronics | Battery Management SBS 1.1 Compliant Gas Gauge RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ20Z45DBTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ20Z45DBTR
Texas Instruments
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO44, TSSOP-44, Power Management Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 11.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BQ20Z45DBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ20Z45DBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ20Z45DBTR-R1 | SBS 1.1 compliant Gas Gauge with Impedance Track™ Technology 38-TSSOP -40 to 85 | Texas Instruments | BQ20Z45DBTR vs BQ20Z45DBTR-R1 |
BQ20Z45DBT-R1 | SBS 1.1 compliant Gas Gauge with Impedance Track™ Technology 38-TSSOP -40 to 85 | Texas Instruments | BQ20Z45DBTR vs BQ20Z45DBT-R1 |
BQ20Z45DBT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO44, TSSOP-44 | Texas Instruments | BQ20Z45DBTR vs BQ20Z45DBT |