-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SBS 1.1 compliant gas gauge with LED/LCD Drive feature and Impedance Track™; technology 44-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ20Z655DBTR-296-ND
|
DigiKey | BQ20Z655 - SBS 1.1 COMPLIANT GAS Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25966 In Stock |
|
$15.9600 | Buy Now |
|
Rochester Electronics | BQ20Z655 - SBS 1.1 Compliant Gas Gauge with LED/LCD Drive feature and Impedance Track Technology RoHS: Compliant Status: Active Min Qty: 1 | 25966 |
|
$13.7000 / $16.1100 | Buy Now |
|
Win Source Electronics | BQ20Z655 - SBS 1.1 COMPLIANT GAS / Battery IC | 7073 |
|
$22.6090 / $33.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ20Z655DBTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ20Z655DBTR
Texas Instruments
SBS 1.1 compliant gas gauge with LED/LCD Drive feature and Impedance Track™; technology 44-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 11.15 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |