-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-cell, 1-A, single Chip, Li-ion and Li-polymer Automotive charger 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24081QDRCRQ1 | Texas Instruments | 1-A, Single Chip, Li-Ion and Li-Pol Automotive Charger 10-VSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42148-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9396 / $2.1300 | Buy Now |
DISTI #
595-BQ24081QDRCRQ1
|
Mouser Electronics | Battery Management 1-cell, 1-A, single Chip, Li-ion and Li-polymer Automotive charger 10-VSON -40 to 125 RoHS: Compliant | 2958 |
|
$0.8790 / $2.0500 | Buy Now |
|
LCSC | VSON-10-EP(3x3) Battery Management ROHS | 20 |
|
$1.3946 / $1.4732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24081QDRCRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24081QDRCRQ1
Texas Instruments
1-cell, 1-A, single Chip, Li-ion and Li-polymer Automotive charger 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | VSON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BQ24081QDRCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24081QDRCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24081DRCRG4 | 1-cell, 1-A, Li-ion battery charger with timer enable and Temperature Sensing 10-VSON -40 to 85 | Texas Instruments | BQ24081QDRCRQ1 vs BQ24081DRCRG4 |
BQ24081QDRCTQ1 | 1-cell, 1-A, single Chip, Li-ion and Li-polymer Automotive charger 10-VSON -40 to 125 | Texas Instruments | BQ24081QDRCRQ1 vs BQ24081QDRCTQ1 |
BQ24081DRCT | 1-cell, 1-A, Li-ion battery charger with timer enable and Temperature Sensing 10-VSON -40 to 85 | Texas Instruments | BQ24081QDRCRQ1 vs BQ24081DRCT |
BQ24081DRCTG4 | 1-cell, 1-A, Li-ion battery charger with timer enable and Temperature Sensing 10-VSON -40 to 85 | Texas Instruments | BQ24081QDRCRQ1 vs BQ24081DRCTG4 |