Part Details for BQ24171RGYT by Texas Instruments
Overview of BQ24171RGYT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ24171RGYT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28315-1-ND
|
DigiKey | IC BATT CHG LI-ION 1-3CEL 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
443 In Stock |
|
$2.7887 / $5.5600 | Buy Now |
DISTI #
595-BQ24171RGYT
|
Mouser Electronics | Battery Management Stand-Alone Sw-Mode LiIon/Pol Batt Chrgr RoHS: Compliant | 1681 |
|
$2.7800 / $5.5600 | Buy Now |
DISTI #
BQ24171RGYT
|
TME | IC: PMIC, battery charging controller, Iout: 4A, 2.1÷15.5V, VQFN24 Min Qty: 1 | 0 |
|
$3.9200 / $5.8800 | RFQ |
|
Ameya Holding Limited | IC BATT CHARGE LI-ION/POL 24VQFN | 32135 |
|
RFQ | |
|
Chip1Cloud | IC BATT CHARGE LI-ION/POL 24VQFN | 2040 |
|
RFQ | |
|
Win Source Electronics | IC BATT CHARGE LI-ION/POL 24VQFN | 143350 |
|
$1.5080 / $2.2610 | Buy Now |
Part Details for BQ24171RGYT
BQ24171RGYT CAD Models
BQ24171RGYT Part Data Attributes:
|
BQ24171RGYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24171RGYT
Texas Instruments
Standalone 1-3 cell 4A synchronous Buck battery charger with JEITA compliance and Power Path 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HQCCN, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1840 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.6V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for BQ24171RGYT
This table gives cross-reference parts and alternative options found for BQ24171RGYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24171RGYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24171RGYR | Standalone 1-3 cell 4A synchronous Buck battery charger with JEITA compliance and Power Path 24-VQFN -40 to 85 | Texas Instruments | BQ24171RGYT vs BQ24171RGYR |