Power Circuits
BQ24190RGER
Texas Instruments
Description: I2C controlled 4.5A single cell USB / Adaptor charger 24-VQFN -40 to 85

Overview of BQ24190RGER by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
BQ24190RGER Texas Instruments I2C Controlled 4.5A Single Cell USB / Adaptor Charger 24-VQFN -40 to 85

Price & Stock for BQ24190RGER by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-35045-1-ND
DigiKey IC BATT CHG LI-ION 1CELL 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4653
In Stock
  • 1 $2.8600
  • 10 $2.0890
  • 25 $1.8952
  • 100 $1.8050
  • 3,000 $1.8050
$1.8050 / $2.8600 Buy Now
DISTI # 595-BQ24190RGER
Mouser Electronics Battery Management I2C Cntrl 4.5A Sgl RoHS: Compliant 2957
  • 1 $2.3800
  • 10 $2.1600
  • 100 $2.0000
  • 250 $1.9000
  • 500 $1.8100
  • 3,000 $1.8000
$1.8000 / $2.3800 Buy Now
Rochester Electronics BQ24190 I2C Controlled 4.5A Single Cell USB / Adaptor Charger RoHS: Compliant Status: Active Min Qty: 1 48
  • 1 $2.1100
  • 25 $2.0600
  • 100 $1.9800
  • 500 $1.9000
  • 1,000 $1.7900
$1.7900 / $2.1100 Buy Now
LCSC 17V Lithium-ion/Polymer 1 4.5A VQFN-24-EP(4x4) Battery Management ROHS 245
  • 1 $2.6534
  • 10 $2.5087
  • 30 $2.4226
  • 100 $2.3349
  • 500 $2.2948
  • 1,000 $2.2764
$2.2764 / $2.6534 Buy Now

CAD Models for BQ24190RGER by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ24190RGER by Texas Instruments

BQ24190RGER
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VQFN-24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
DETECTION THRESHOLD VOLTAGE IS 3.8V
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
Input Voltage-Max
17 V
Input Voltage-Min
3.9 V
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max (Isup)
3 mA
Supply Voltage-Max (Vsup)
17 V
Supply Voltage-Min (Vsup)
3.9 V
Surface Mount
YES
Switcher Configuration
BUCK
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Threshold Voltage-Nom
+18V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
Want to compare parts?
  1. BQ24190RGER
    Texas Instruments
    I2C controlled 4.5A single cell USB / Adaptor charger 24-VQFN -40 to 85
    VS

Related Parts for BQ24190RGER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ24190RGER by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ24190RGER by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ24190RGER would you like to use for your alert(s)?
  • Please alert me when BQ24190RGER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ24190RGER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ24190RGER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ24190RGER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ24190RGER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ24190RGER by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: