Part Details for BQ24196RGER by Amphenol Positronic
Overview of BQ24196RGER by Amphenol Positronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ24196RGER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | Switching Battery Charger Li-Ion/Li-Pol 2500mA 3.5V to 4.4V 24-Pin VQFN EP T/R | 18127 |
|
$0.7724 / $0.8552 | Buy Now |