There are no models available for this part yet.
Overview of BQ24204DGN by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BQ24204DGN by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 10 |
|
RFQ | ||||
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 101 |
|
$1.1400 / $1.3400 | Buy Now |
CAD Models for BQ24204DGN by Texas Instruments
Part Data Attributes for BQ24204DGN by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
MSOP
|
Package Description
|
MSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OPTIONAL TEMPERATURE MONITORING BEFORE AND DURING CHARGE
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.07 mm
|
Supply Current-Max (Isup)
|
2.5 mA
|
Supply Voltage-Max (Vsup)
|
13.5 V
|
Supply Voltage-Min (Vsup)
|
2.8 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for BQ24204DGN
This table gives cross-reference parts and alternative options found for BQ24204DGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24204DGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24204DGNG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | BQ24204DGN vs BQ24204DGNG4 |
BQ24204DGNRG4 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8, Power Management Circuit | Texas Instruments | BQ24204DGN vs BQ24204DGNRG4 |
Related Parts for BQ24204DGN
-
BQ24074RGTRPower Management Circuits
-
BQ24640RVARSwitching Regulator or Controllers
-
BSP75NXTPeripheral Drivers
-
BSC22DN20NS3GATMA1Power Field-Effect Transistors
-
SCFS8000Rectifier Diodes
-
SCH5027E-NWMultifunction Peripherals
-
BSL207NL6327Small Signal Field-Effect Transistors
-
BP1001-9RGPower Supply Modules
-
BP3595Other Telecom ICs