-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800mA, single-input, single cell Li-ion Solar battery charger 10-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24210DQCR-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
92998 In Stock |
|
$1.4700 | Buy Now |
DISTI #
296-BQ24210DQCRCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3070 In Stock |
|
$1.3135 / $2.7200 | Buy Now |
DISTI #
595-BQ24210DQCR
|
Mouser Electronics | Battery Management 800mA,Sgl-Inp,Li-Ion Solar Batt Charger RoHS: Compliant | 3693 |
|
$1.3100 / $2.7100 | Buy Now |
|
Rochester Electronics | BQ24210 800mA, Single-Input, Single Cell Li-Ion Solar Battery Charger RoHS: Compliant Status: Active Min Qty: 1 | 92998 |
|
$1.2600 / $1.4800 | Buy Now |
|
Ameya Holding Limited | IC BATT CHARGER LI-ION 10WSON | 9249 |
|
RFQ | |
|
Chip1Cloud | IC BATT CHARGER LI-ION 10WSON | 31000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BATT CHG LI-ION 1CELL 10WSON | 2094 |
|
$1.0129 / $1.4178 | Buy Now |
|
Chips Pulse Industry Limited | WSON-10 PMIC - Battery Management RoHS Purchase Online, Ship Immediately | 2512 |
|
$0.9302 / $1.1273 | Buy Now |
|
LCSC | WSON-10-EP(2x3) Battery Management ICs ROHS | 2094 |
|
$1.0336 / $1.4467 | Buy Now |
|
Perfect Parts Corporation | 1680 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24210DQCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24210DQCR
Texas Instruments
800mA, single-input, single cell Li-ion Solar battery charger 10-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for BQ24210DQCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24210DQCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24210DQCT | 800mA, single-input, single cell Li-ion Solar battery charger 10-WSON -40 to 85 | Texas Instruments | BQ24210DQCR vs BQ24210DQCT |