-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36444-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5575 In Stock |
|
$2.2712 / $5.0200 | Buy Now |
DISTI #
595-BQ24251RGET
|
Mouser Electronics | Battery Management 2A Sgl Inp I2C/SA Sw Mode LiIon Batt Chrg RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 36 |
|
$3.2000 / $4.8000 | Buy Now | |
DISTI #
BQ24251RGET
|
TME | IC: PMIC, battery charging controller, Iout: 2A, 3.5÷4.44V, VQFN24 Min Qty: 1 | 0 |
|
$2.6900 / $4.0300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24251RGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24251RGET
Texas Instruments
2A Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.35 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 5 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.35V | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BQ24251RGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24251RGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24251RGER | 2A Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger 24-VQFN -40 to 85 | Texas Instruments | BQ24251RGET vs BQ24251RGER |