-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-cell, 2-A, standalone buck Li-ion battery charger 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24253RGET | Texas Instruments | 2A Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger 24-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6954
|
Newark | Ic, Batt Charger, Li-Ion, 2A, Vqfn-24, Battery Type:Li-Ion, Li-Pol, Input Voltage:18V, Battery Charge Voltage:4.2V, Charge Current Max:2A, Battery Ic Case Style:Vqfn, No. Of Pins:24Pins, No. Of Series Cells:1, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24253RGET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.5500 / $8.1200 | Buy Now |
DISTI #
296-36446-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5004 In Stock |
|
$1.9775 / $3.1100 | Buy Now |
DISTI #
2156-BQ24253RGET-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$2.2900 | Buy Now |
DISTI #
595-BQ24253RGET
|
Mouser Electronics | Battery Management 2A Sgl In I2C/SA Sw- Mode LiIon Batt Chrg RoHS: Compliant | 1049 |
|
$1.9700 / $2.9800 | Buy Now |
|
Rochester Electronics | BQ24253 2A Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$1.9600 / $2.3100 | Buy Now |
DISTI #
BQ24253RGET
|
TME | IC: PMIC, battery charging controller, Iout: 2A, 3.5÷4.44V, VQFN24 Min Qty: 1 | 0 |
|
$2.2800 / $3.4200 | RFQ |
|
LCSC | 10.5V Lithium-ion/Polymer 1 2A VQFN-24-EP(4x4) Battery Management ROHS | 2 |
|
$3.9121 / $4.1634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24253RGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24253RGET
Texas Instruments
1-cell, 2-A, standalone buck Li-ion battery charger 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 10.5 V | |
Input Voltage-Min | 4.35 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.88 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.35V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BQ24253RGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24253RGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24253RGER | 1-cell, 2-A, standalone buck Li-ion battery charger 24-VQFN -40 to 85 | Texas Instruments | BQ24253RGET vs BQ24253RGER |