-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-cell, 2-A, standalone buck Li-ion battery charger 30-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24253YFFR | Texas Instruments | 2A Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger 30-DSBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44640-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 30DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7680 / $3.6400 | Buy Now |
DISTI #
595-BQ24253YFFR
|
Mouser Electronics | Battery Management 1-cell, 2-A, standalone buck Li-ion battery charger 30-DSBGA -40 to 85 RoHS: Compliant | 1738 |
|
$1.6800 / $3.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24253YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24253YFFR
Texas Instruments
1-cell, 2-A, standalone buck Li-ion battery charger 30-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, BGA30,5X6,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 10.5 V | |
Input Voltage-Min | 4.35 V | |
JESD-30 Code | R-XBGA-B30 | |
JESD-609 Code | e1 | |
Length | 2.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA30,5X6,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.375 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +3.35V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.59 mm |
This table gives cross-reference parts and alternative options found for BQ24253YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24253YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24253YFFT | 1-cell, 2-A, standalone buck Li-ion battery charger 30-DSBGA -40 to 85 | Texas Instruments | BQ24253YFFR vs BQ24253YFFT |