-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Charger front end protection IC with 30V max Vin and 6.8V OVP 12-VSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24316DSJR-ND
|
DigiKey | IC BATT PROTECTION LI-ION 12VSON Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
96020 In Stock |
|
$0.3400 | Buy Now |
DISTI #
296-23342-1-ND
|
DigiKey | IC BATT PROTECTION LI-ION 12VSON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2979 / $0.8900 | Buy Now |
DISTI #
595-BQ24316DSJR
|
Mouser Electronics | Battery Management Charger front end protection IC RoHS: Compliant | 0 |
|
$0.2970 / $0.3450 | Order Now |
|
Rochester Electronics | BQ24316 Charger front end protection IC with 30V max Vin and 6.8V OVP RoHS: Compliant Status: Active Min Qty: 1 | 96020 |
|
$0.2926 / $0.3442 | Buy Now |
|
Ameya Holding Limited | IC LI+ CHARGER FRONT END 12-SON | 52660 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24316DSJR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24316DSJR
Texas Instruments
Charger front end protection IC with 30V max Vin and 6.8V OVP 12-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 4 X 3 MM, GREEN, PLASTIC, SON-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 6.8V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 30 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BQ24316DSJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24316DSJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24316DSJRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO12, 4 X 3 MM, GREEN, PLASTIC, SON-12 | Texas Instruments | BQ24316DSJR vs BQ24316DSJRG4 |
BQ24316DSJ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO12, 4 X 3 MM, PLASTIC, SON-12 | Texas Instruments | BQ24316DSJR vs BQ24316DSJ |
BQ24316DSJT | Charger front end protection IC with 30V max Vin and 6.8V OVP 12-VSON -40 to 85 | Texas Instruments | BQ24316DSJR vs BQ24316DSJT |
BQ24316DSJTG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO12, 4 X 3 MM, GREEN, PLASTIC, SON-12 | Texas Instruments | BQ24316DSJR vs BQ24316DSJTG4 |