Part Details for BQ24351DSGR by Texas Instruments
Overview of BQ24351DSGR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24351DSGR | Texas Instruments | Over-Voltage and Over-Current Charger Front-End Protection IC With Integrated Charging FET 8-WSON -40 to 85 |
Price & Stock for BQ24351DSGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24351DSGR-ND
|
DigiKey | IC BATT PROTECTION LI-ION 8WSON Min Qty: 562 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
36000 In Stock |
|
$0.5300 | Buy Now |
DISTI #
BQ24351DSGR-ND
|
DigiKey | IC BATT PROTECTION LI-ION 8WSON Min Qty: 562 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5043 / $0.5346 | Buy Now |
DISTI #
595-BQ24351DSGR
|
Mouser Electronics | Battery Management Over-Vlt & Crt Chrgr Front-End Prot IC RoHS: Compliant | 0 |
|
$0.4780 / $0.5230 | Order Now |
|
Rochester Electronics | BQ24351 Over-Voltage and Over-Current Charger Front-End Protection IC With Integrated Charging FET RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.4587 / $0.5396 | Buy Now |
Part Details for BQ24351DSGR
BQ24351DSGR CAD Models
BQ24351DSGR Part Data Attributes
|
BQ24351DSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24351DSGR
Texas Instruments
Over-Voltage and Over-Current Charger Front-End Protection IC With Integrated Charging FET 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | Battery over-voltage protection(Min/Max)(V) : 4.35 and 4.35 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 30 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 4.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.95V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for BQ24351DSGR
This table gives cross-reference parts and alternative options found for BQ24351DSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24351DSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24351DSGT | Over-Voltage and Over-Current Charger Front-End Protection IC With Integrated Charging FET 8-WSON -40 to 85 | Texas Instruments | BQ24351DSGR vs BQ24351DSGT |