Power Circuits
BQ24351DSGT
Texas Instruments
Description: Over-Voltage and Over-Current Charger Front-End Protection IC With Integrated Charging FET 8-WSON -40 to 85

Overview of BQ24351DSGT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
BQ24351DSGT Texas Instruments Over-Voltage and Over-Current Charger Front-End Protection IC With Integrated Charging FET 8-WSON -40 to 85

Price & Stock for BQ24351DSGT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-BQ24351DSGT-ND
DigiKey IC BATT PROTECTION LI-ION 8WSON Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 15250
In Stock
  • 468 $0.6400
$0.6400 Buy Now
DISTI # 296-27913-1-ND
DigiKey IC BATT PROTECTION LI-ION 8WSON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 750
In Stock
  • 1 $1.4500
  • 10 $1.0180
  • 25 $0.9104
  • 100 $0.7917
  • 250 $0.7350
  • 500 $0.7008
  • 750 $0.6837
  • 1,250 $0.6647
  • 1,750 $0.6536
  • 2,500 $0.6430
  • 6,250 $0.6200
  • 12,500 $0.6061
$0.6061 / $1.4500 Buy Now
DISTI # 595-BQ24351DSGT
Mouser Electronics Battery Management Over-Vlt & Crt Chrgr Front-End Prot IC RoHS: Compliant 0
  • 1 $1.4800
  • 10 $1.2600
  • 100 $0.9650
  • 250 $0.9650
  • 500 $0.8520
  • 1,000 $0.6720
  • 2,500 $0.6270
  • 5,000 $0.5960
  • 10,000 $0.5730
$0.5730 / $1.4800 Order Now
Rochester Electronics BQ24351 Over-Voltage and Over-Current Charger Front-End Protection IC With Integrated Charging FET RoHS: Compliant Status: Active Min Qty: 1 15250
  • 1 $0.6475
  • 25 $0.6345
  • 100 $0.6086
  • 500 $0.5828
  • 1,000 $0.5504
$0.5504 / $0.6475 Buy Now
DISTI # BQ24351DSGT
TME IC: PMIC, battery charging controller, 1 x Li-Ion, WSON8 Min Qty: 1 0
  • 1 $1.1800
  • 5 $1.0500
  • 25 $0.9400
  • 100 $0.8400
  • 250 $0.7800
$0.7800 / $1.1800 RFQ

CAD Models for BQ24351DSGT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ24351DSGT by Texas Instruments

BQ24351DSGT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
WSON-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
Battery over-voltage protection(Min/Max)(V) : 4.35 and 4.35
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
30 V
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.08,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
0.5 mA
Supply Voltage-Max (Vsup)
30 V
Supply Voltage-Min (Vsup)
4.4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+1.95V
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. BQ24351DSGT
    Texas Instruments
    Over-Voltage and Over-Current Charger Front-End Protection IC With Integrated Charging FET 8-WSON -40 to 85
    VS

Related Parts for BQ24351DSGT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ24351DSGT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ24351DSGT by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ24351DSGT would you like to use for your alert(s)?
  • Please alert me when BQ24351DSGT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ24351DSGT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ24351DSGT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ24351DSGT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ24351DSGT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ24351DSGT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: