-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch-mode NiCd/NiMH Battery Charger with Peak Voltage Detection Termination 8-TSSOP -20 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24400PWR-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 8TSSOP Min Qty: 58 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
40000 In Stock |
|
$5.2400 | Buy Now |
DISTI #
BQ24400PWR-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 8TSSOP Min Qty: 58 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7649 | Buy Now |
DISTI #
595-BQ24400PWR
|
Mouser Electronics | Battery Management Prog NiCd/NiMH Fast-Charge Device RoHS: Compliant | 0 |
|
$4.7600 | Order Now |
|
Rochester Electronics | BQ24400 Switch-mode NiCd/NiMH Battery Charger with Peak Voltage Detection Termination RoHS: Compliant Status: Active Min Qty: 1 | 40000 |
|
$4.5000 / $5.2900 | Buy Now |
|
Ameya Holding Limited | IC CHARGE MGMT NICD/NIMH 8-TSSOP | 12800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24400PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24400PWR
Texas Instruments
Switch-mode NiCd/NiMH Battery Charger with Peak Voltage Detection Termination 8-TSSOP -20 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BQ24400PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24400PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24400PWRG4 | Switch-mode NiCd/NiMH Battery Charger with Peak Voltage Detection Termination 8-TSSOP -20 to 70 | Texas Instruments | BQ24400PWR vs BQ24400PWRG4 |
BQ24400PW | Switch-mode NiCd/NiMH Battery Charger with Peak Voltage Detection Termination 8-TSSOP -20 to 70 | Texas Instruments | BQ24400PWR vs BQ24400PW |
BQ24400PWG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | BQ24400PWR vs BQ24400PWG4 |