-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch-mode NiCd/NiMH battery charger with dT/dt termination 8-SOIC -20 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12624-5-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
35 In Stock |
|
$4.3270 / $4.8200 | Buy Now |
DISTI #
595-BQ24401D
|
Mouser Electronics | Battery Management Prog NiCd/NiMH Fast-Charge Device RoHS: Compliant | 2 |
|
$2.4100 / $4.8100 | Buy Now |
|
Rochester Electronics | BQ24401 Switch-mode NiCd/NiMH battery charger with dT/dt termination RoHS: Compliant Status: Active Min Qty: 1 | 10804 |
|
$2.2300 / $2.6300 | Buy Now |
DISTI #
BQ24401D
|
TME | IC: PMIC, battery charging controller, Iout: 2A, 1x NiCd / NiMH Min Qty: 1 | 0 |
|
$3.5200 / $4.4300 | RFQ |
|
Ameya Holding Limited | BQ24401D, 电池充电控制器 镍镉、镍氢, 8针 SOIC封装 | 11362 |
|
RFQ | |
|
Chip1Cloud | IC CHARGE MGMT NICD/NIMH 8-SOIC | 27000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24401D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24401D
Texas Instruments
Switch-mode NiCd/NiMH battery charger with dT/dt termination 8-SOIC -20 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.905 mm |
This table gives cross-reference parts and alternative options found for BQ24401D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24401D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24401DRG4 | Switch-mode NiCd/NiMH Battery Charger with dT/dt Termination 8-SOIC -20 to 70 | Texas Instruments | BQ24401D vs BQ24401DRG4 |
BQ24401DG4 | Switch-mode NiCd/NiMH battery charger with dT/dt termination 8-SOIC -20 to 70 | Texas Instruments | BQ24401D vs BQ24401DG4 |
BQ24401DR | Switch-mode NiCd/NiMH battery charger with dT/dt termination 8-SOIC -20 to 70 | Texas Instruments | BQ24401D vs BQ24401DR |