-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-4 cell Li-ion battery charge controller with independent comparator and advanced circuit prot. 20-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24707ARGRR-ND
|
DigiKey | IC BATT CHG LI-ION 1-4CEL 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2750 In Stock |
|
$4.0600 | Buy Now |
DISTI #
296-50945-1-ND
|
DigiKey | IC BATT CHG LI-ION 1-4CEL 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8440 / $7.3900 | Buy Now |
DISTI #
595-BQ24707ARGRR
|
Mouser Electronics | Battery Management 1-4Cell Li Bat SMBus Charge Controller RoHS: Compliant | 0 |
|
$3.6800 | Order Now |
|
Bristol Electronics | 1607 |
|
RFQ | ||
|
Bristol Electronics | 537 |
|
RFQ | ||
|
Quest Components | 1285 |
|
$3.9150 / $7.8300 | Buy Now | |
|
Rochester Electronics | BQ24707A 1-4 Cell Li+ Battery SMBus Charge Controller With Independent Comparator and Advanced Circuit Prot. RoHS: Compliant Status: Active Min Qty: 1 | 2750 |
|
$3.4800 / $4.0900 | Buy Now |
|
LCSC | VQFN-20-EP(3.5x3.5) Battery Management ROHS | 3 |
|
$7.0531 / $7.5116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24707ARGRR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24707ARGRR
Texas Instruments
1-4 cell Li-ion battery charge controller with independent comparator and advanced circuit prot. 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3.5 X 3.5 MM, PLASTIC, VQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.14SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.75V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for BQ24707ARGRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24707ARGRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24707ARGRT | 1-4 cell Li-ion battery charge controller with independent comparator and advanced circuit prot. 20-VQFN -40 to 85 | Texas Instruments | BQ24707ARGRR vs BQ24707ARGRT |