-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMBus 1-4 cell Buck battery charge controller to support turbo boost mode 20-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6955
|
Newark | Battery Charger, Li-Ion/Pol, 8A, Vqfn-20, Battery Type:Li-Ion, Li-Pol, Input Voltage:24V, Battery Charge Voltage:-, Charge Current Max:8A, Battery Ic Case Style:Vqfn, No. Of Pins:20Pins, No. Of Series Cells:4, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24735RGRT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$5.4700 / $6.5700 | Buy Now |
DISTI #
296-29535-1-ND
|
DigiKey | IC BAT CHG MULTCHEM 1-4CL 20VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3535 In Stock |
|
$2.5300 / $3.8100 | Buy Now |
DISTI #
595-BQ24735RGRT
|
Mouser Electronics | Battery Management 1-4 CELL LI BATT SM BUS CHARGE CONTRLR RoHS: Compliant | 357 |
|
$2.5200 / $3.2200 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
DISTI #
BQ24735RGRT
|
TME | IC: PMIC, battery charging controller, Iout: 8A, 1.024÷19.2V Min Qty: 1 | 237 |
|
$3.2900 / $5.3700 | Buy Now |
|
Ameya Holding Limited | BQ24735RGRT, 电池充电控制器 | 26479 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24735RGRT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24735RGRT
Texas Instruments
SMBus 1-4 cell Buck battery charge controller to support turbo boost mode 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3.50 X 3.50 MM, GREEN, PLASTIC, VQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT FROM 0V TO 3.3V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | ||
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.75V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for BQ24735RGRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24735RGRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24735RGRR | SMBus 1-4 cell Buck battery charge controller to support turbo boost mode 20-VQFN -40 to 85 | Texas Instruments | BQ24735RGRT vs BQ24735RGRR |