-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low Power Boost Converter with Battery Management for Energy Harvester | Nano-Power Management 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29741-1-ND
|
DigiKey | IC ENERGY HARV CTRLR BATT 16QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1302 In Stock |
|
$2.8303 / $5.6400 | Buy Now |
DISTI #
2156-BQ25504RGTT-ND
|
DigiKey | IC ENERGY HARV CTRLR BATT 16QFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
784 In Stock |
|
$3.0500 | Buy Now |
DISTI #
595-BQ25504RGTT
|
Mouser Electronics | Battery Management Ultra Low Power Boost Converter RoHS: Compliant | 713 |
|
$2.7600 / $5.6400 | Buy Now |
|
Rochester Electronics | BQ25504 Ultra Low Power Boost Converter with Battery Management for Energy Harvester, Nano-Power Management RoHS: Compliant Status: Active Min Qty: 1 | 784 |
|
$2.6100 / $3.0700 | Buy Now |
DISTI #
BQ25504RGTT
|
TME | IC: PMIC, battery charging controller, Iout: 0.1A, 2.5÷5.25V Min Qty: 1 | 0 |
|
$3.4700 / $5.2100 | RFQ |
|
Ameya Holding Limited | BQ25504RGTT, 3输出 升压转换器 转换器, 1 MHz, 16针 QFN封装 | 37077 |
|
RFQ | |
|
Chips Pulse Industry Limited | VQFN-16 Battery Management ICs RoHS Purchase Online, Ship Immediately | 63 |
|
$2.3492 / $2.8148 | Buy Now |
|
LCSC | VQFN-16-EP(3x3) Battery Management ICs ROHS | 53 |
|
$2.6102 / $4.2046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25504RGTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25504RGTT
Texas Instruments
Ultra Low Power Boost Converter with Battery Management for Energy Harvester | Nano-Power Management 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 3 V | |
Input Voltage-Min | 0.6 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3 V | |
Supply Voltage-Min (Vsup) | 0.6 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BQ25504RGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25504RGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ25504RGTR | Ultra Low Power Boost Converter with Battery Management for Energy Harvester | Nano-Power Management 16-VQFN -40 to 85 | Texas Instruments | BQ25504RGTT vs BQ25504RGTR |